Arrow Electronic Components Online
ADUM42212ARIZ|ADI|simage
ADUM42212ARIZ|ADI|limage
Gate and Power Drivers

ADUM4221-2ARIZ

Driver 4A 2-OUT High Side/Low Side/Isolated Gate Driver Half Brdg 16-Pin SOIC W Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side|Low Side|Isolated Gate Driver
  • Bridge Type
    Half Bridge
  • Number of Drivers
    2
  • High and Low Sides Dependency
    Independent
  • Type
    IGBT|MOSFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    25(Typ)
  • Maximum Fall Time (ns)
    25(Typ)
  • Maximum Propagation Delay Time (ns)
    30(Typ)
  • Input Logic Compatibility
    CMOS
  • Minimum Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    6.5
  • Typical Input Low Threshold Voltage (V)
    1.5(Max)
  • Typical Input High Threshold Voltage (V)
    3.5(Min)
  • Peak Output Current (A)
    4(Typ)
  • Maximum Power Dissipation (mW)
    2770
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Under Voltage Lockout
  • Latch-Up Proof
    No
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.44(Max)
  • Package Width
    7.5
  • Package Length
    12.75
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16
Order Quantity

Documentation and Resources

Datasheets
Design resources