Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Isolation Amplifier
Number of Elements per Chip
2
Number of Channels per Chip
1
Typical Gain Bandwidth Product (MHz)
10
Maximum Voltage Gain Range (dB)
75 to 100
Maximum Voltage Gain (dB)
80(Typ)
Minimum CMRR Range (dB)
60 to 75
Minimum CMRR (dB)
72(Typ)
Minimum PSRR (dB)
60
Typical Output Current (mA)
2(Min)@20V@-40C to 125C
Maximum Operating Supply Voltage (V)
20
Maximum Supply Voltage Range (V)
20 to 30
Minimum Single Supply Voltage (V)
3
Typical Single Supply Voltage (V)
5|9
Maximum Single Supply Voltage (V)
20
Maximum Input Bias Current (uA)
0.01(Typ)@5V
Maximum Supply Current (mA)
2.9(Typ)@5V
Maximum Power Dissipation (mW)
2780(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Power Supply Type
Single
Mounting
Surface Mount
Package Height
2.44(Max) mm
Package Width
7.5 mm
Package Length
12.75 mm
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

