Arrow Electronic Components Online
ADUM4151BRIZRL|ADI|limage
ADUM4151BRIZRL|ADI|simage
Digital Isolators

ADUM4151BRIZ-RL

Digital Isolator Logic 7-CH 34Mbps 20-Pin SOIC W T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    SPI
  • Process Technology
    iCoupler
  • Number of Channels per Chip
    7
  • Maximum Data Rate
    34Mbps
  • Maximum Rise Time (ns)
    2.5(Typ)
  • Maximum Fall Time (ns)
    2.5(Typ)
  • Minimum Pulse Width (ns)
    12.5
  • Maximum Pulse Width Distortion (ns)
    3
  • Output Type
    Logic
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Propagation Delay Time (tPHL) (ns)
    30
  • Minimum Isolation Voltage (Vrms)
    5000(Typ)
  • Maximum Propagation Delay Time (tPLH) (ns)
    30
  • Maximum Working Insulation Voltage
    849Vp
  • Maximum Quiescent Supply Current (mA)
    4.3(Typ)/6.1(Typ)
  • Maximum Power Dissipation (mW)
    2400(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Forward/Reverse Channels
    5/2
  • Minimum Common Mode Rejection (kV/us)
    25
  • Coupling Type
    Magnetic Coupling
  • Mounting
    Surface Mount
  • Package Height
    2.34
  • Package Width
    7.5
  • Package Length
    15.4
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources