Arrow Electronic Components Online
ADUM4146ARWZRL|ADI|simage
ADUM4146ARWZRL|ADI|limage
Gate and Power Drivers

ADUM4146ARWZ-RL

Driver 4.61A 1-OUT 16-Pin SOIC W T/R

Analog Devices
Datasheets 

ADuM4146: An Isolated SiC Gate Driver that’s Optimized for High Performance

The Analog Devices ADuM4146 is an isolated SiC gate driver with integrated Miller clamp. This single-channel gate driver is optimized for driving silicon carbide (SiC) metal-oxide semiconductor field effect transistors (MOSFETs) and allows for unipolar or bipolar operation. The iCoupler® technology provides isolation between the input signal and the output gate drive.

Integrated onto the ADuM4146 is a desaturation detection circuit that provides protection against high voltage short-circuit SiC operation. The internal blanking switch allows for the addition of an external current source if more noise immunity is needed. The secondary undervoltage lockout (UVLO) is set for common SiC levels. The integrated Miller clamp allows for the full utilization of SiC’s faster switching speeds by preventing the Miller effect induced turn-on.

The ADuM4146’s industry-leading common-mode transient immunity (CMTI) assures that no gate timing errors will occur during this fast switching. Faster switching, without any dV/dt induced shootthrough or timing errors, increases the power converter’s efficiency.



Key Features and Benefits

  • Industry’s fastest short-circuit protection (SCP) response time
  • Improved DESAT blanking and noise response
  • DESAT fault reporting and soft shutdown


Applications

  • SiC/MOSFET/IGBT gate drivers
  • Photovoltaic (PV) inverters
  • Motor drives
  • Power supplies


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Drivers
    1
  • Type
    MOSFET
  • Number of Outputs
    1
  • Maximum Rise Time (ns)
    16(Typ)
  • Maximum Fall Time (ns)
    16(Typ)
  • Maximum Propagation Delay Time (ns)
    75(Typ)
  • Input Logic Compatibility
    CMOS
  • Minimum Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    6
  • Typical Input Low Threshold Voltage (V)
    1.5(Max)
  • Typical Input High Threshold Voltage (V)
    3.5(Min)
  • Peak Output Current (A)
    4.61(Typ)
  • Maximum Power Dissipation (mW)
    2100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Under Voltage Lockout
  • Latch-Up Proof
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    10.5(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources