ADUM4121-1BRIZ
Driver 2A 1-OUT High Side/Isolated Gate Driver Half Brdg Inv/Non-Inv 8-Pin SOIC W Tube
Analog DevicesADuM4121: An isolated single-channel driver that uses advanced technology to deliver precision isolation
The ADuM4121/ADuM4121-1 are 2 A isolated, single-channel drivers that employ Analog Devices, Inc.’s iCoupler® technology to provide precision isolation. The ADuM4121/ADuM4121-1 provide 5 kV rms isolation in the wide-body, 8-lead SOIC package. Combining high speed CMOS and monolithic transformer technology, these isolation components provide outstanding performance characteristics superior to alternatives such as the combination of pulse transformers and gate drivers.
The ADuM4121/ADuM4121-1 operate with an input supply ranging from 2.5 V to 6.5 V, providing compatibility with lower voltage systems. In comparison to gate drivers that employ high voltage level translation methodologies, the ADuM4121/ ADuM4121-1 offer the benefit of true, galvanic isolation between the input and the output.
The ADuM4121/ADuM4121-1 include an internal Miller clamp that activates at 2 V on the falling edge of the gate drive output, supplying the driven gate with a lower impedance path to reduce the chance of Miller capacitance induced turn on.
Options exists to allow the thermal shutdown to be enabled or disabled. As a result, the ADuM4121/ADuM4121-1 provide reliable control over the switching characteristics of insulated gate bipolar transistor (IGBT)/metal oxide semiconductor field, effect transistor (MOSFET) configurations over a wide range of switching voltages.
Key Features and Benefits
- High pulse fidelity enables higher switching speeds in newer inverter architectures especially SiC/GaN power switch technologies
- Reduced propagation delay increases the overcurrent shutdown response time budget
- Superior timing performance stability reduces voltage distortion, harmonic, and output power content on solar inverters
- Peak usable output current: 2.3 A (typ) (<2 Ω RDS(ON))
- Ultrahigh CMTI
- Internal Miller Clamp
- High pulse fidelity architecture enables demanded motor power efficiency
Applications
- Motor Drives
- Power Supplies
- DC-DC & AC-DC Conversion
- Photovoltaic (PV) Inverters
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Side|Isolated Gate Driver
Driver Configuration
Inverting|Non-Inverting
Bridge Type
Half Bridge
Number of Drivers
1
Type
IGBT|MOSFET
Number of Outputs
1
Maximum Rise Time (ns)
18(Typ)
Maximum Fall Time (ns)
18(Typ)
Maximum Propagation Delay Time (ns)
38(Typ)
Input Logic Compatibility
CMOS
Minimum Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
6.5
Maximum Supply Current (mA)
3.6(Typ)
Typical Input Low Threshold Voltage (V)
1.5(Max)
Typical Input High Threshold Voltage (V)
3.5(Min)
Peak Output Current (A)
2
Maximum Power Dissipation (mW)
1200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Under Voltage Lockout
Latch-Up Proof
No
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35
Package Width
7.5
Package Length
5.85
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
8
Lead Shape
Gull-wing

