Gate and Power Drivers
ADUM4120-1CRIZ
Driver 2.3A 1-OUT High Side/Low Side/Isolated Gate Driver Half Brdg 6-Pin SOIC W Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
Isolated Gate Driver|Low Side|High Side
Bridge Type
Half Bridge
Number of Drivers
1
High and Low Sides Dependency
Dependent
Type
MOSFET|IGBT
Number of Outputs
1
Maximum Rise Time (ns)
18(Typ)
Maximum Fall Time (ns)
18(Typ)
Maximum Propagation Delay Time (ns)
43(Typ)
Input Logic Compatibility
CMOS
Minimum Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
6.5
Maximum Supply Current (mA)
3.6(Typ)
Typical Input Low Threshold Voltage (V)
1.5(Max)
Typical Input High Threshold Voltage (V)
3.5(Min)
Peak Output Current (A)
2.3(Typ)
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Under Voltage Lockout
Latch-Up Proof
No
Packaging
Tube
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
4.78(Max)
PCB changed
6
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
6
Lead Shape
Gull-wing

