Arrow Electronic Components Online
ADUM4070ARIZRL|ADI|limage
ADUM4070ARIZRL|ADI|simage
Digital Isolators

ADUM4070ARIZ-RL

Digital Isolator 1-CH 16-Pin SOIC W T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Supply Voltage (V)
    3
  • Minimum Isolation Voltage (Vrms)
    5000
  • Maximum Working Insulation Voltage
    849Vp
  • Maximum Quiescent Supply Current (mA)
    5
  • Maximum Power Dissipation (mW)
    2780
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Typical Operating Supply Voltage (V)
    5
  • Minimum Common Mode Rejection (kV/us)
    25
  • Coupling Type
    Magnetic Coupling
  • Mounting
    Surface Mount
  • Package Height
    2.34
  • Package Width
    7.5
  • Package Length
    12.75
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources