Arrow Electronic Components Online
ADUM362N0BRQZ|ADI|simage
ADUM362N0BRQZ|ADI|limage
Digital Isolators

ADUM362N0BRQZ

Digital Isolator CMOS 6-CH 150Mbps 16-Pin QSOP

Analog Devices
Datasheets 

ADuM362N: 3.0 kV rms 6-Channel Digital Isolator

The ADuM362N is a 6-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and back-to-back monolithic air core transformer technology, these isolation components provide outstanding performance characteristics and meet CISPR 32/EN 55032 Class B limits at 5 Mbps.

The maximum propagation delay of the ADuM362N is 10 ns with a pulse-width distortion of less than 3 ns at 5 V operation. Channel matching is tight at 3.0 ns maximum.

The ADuM362N data channels are independent and are available in a variety of configurations with a withstand voltage rating of 3 kV rms (see Figure 17). The devices operate with the supply voltage on either side ranging from 2.25 V to 5.5 V, which provides compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier.

Two different fail-safe options are available, by which the outputs transition to a predetermined state when the input power supply is not applied.



Key Features and Benefits

  • •  High common-mode transient immunity: 180 kV/μs typical
  • •  High robustness to radiated and conducted noise
  • •  Low propagation delay
  • •  6.2 ns typical (10 ns maximum) for 5 V operation
  • •  Low dynamic power consumption, <1.65 mA/ch at 1 Mbps
  • •  2.25 V to 5.5 V level translation
  • •  150 Mbps maximum guaranteed data rate for 5 V operation
  • •  High temperature operation: 125°C
  • •  Safety and regulatory approvals
  • •  RQ-16 [QSOP] package
  • •  UL 1577 (pending)
  • •  VISO = 3000 VRMS for 1 minute
  • •  EN IEC 60747-17 (pending)
  • •  VIORM = 636 VPEAK
  • •  VIOSM = 10,000 VPEAK (reinforced)
  • •  IEC/EN/CSA 62368-1 (pending)
  • •  IEC/CSA 60601-1 (pending)
  • •  IEC/CSA 61010-1 (pending)
  • •  CQC GB 4943.1 (pending)
  • •  ±8 kV IEC 61000-4-2 ESD protection across isolation barrier
  • •  ±4 kV HBM ESD protection on input/output pins
  • •  Fail-safe high (N1) or low (N0) options
  • •  16-lead, RoHS compliant, QSOP package


Applications

  • •  Serial-peripheral interface (SPI) data converter isolation
  • •  RS-485 and controller area network with flexible data rate (CAN FD) industrial field bus isolation
  • •  PWM controller signal isolation
  • •  General-purpose multichannel isolation


Evaluation Board

The ADuM362N can be evaluated with the EVAL-ADuM36xN.



Block Diagrams and Tables





Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Number of Channels per Chip
    6
  • Maximum Data Rate
    150Mbps(Min)
  • Maximum Rise Time (ns)
    2.5(Typ)
  • Maximum Fall Time (ns)
    2.5(Typ)
  • Minimum Pulse Width (ns)
    10
  • Maximum Pulse Width Distortion (ns)
    4.5
  • Maximum Propagation Delay Skew (ns)
    4.6
  • Output Type
    CMOS
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Supply Voltage (V)
    2.25
  • Maximum Propagation Delay Time (tPHL) (ns)
    14
  • Minimum Isolation Voltage (Vrms)
    3000(Max)
  • Maximum Propagation Delay Time (tPLH) (ns)
    10
  • Maximum Working Insulation Voltage
    636Vp
  • Maximum Quiescent Supply Current (mA)
    12.6
  • Maximum Power Dissipation (mW)
    1420
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5
  • Forward/Reverse Channels
    4/2
  • Minimum Common Mode Rejection (kV/us)
    100
  • Supplier Temperature Grade
    Automotive
  • Coupling Type
    Capacitive Coupling
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    5(Max)
  • PCB changed
    16
  • Supplier Package
    QSOP
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources