Gate and Power Drivers
ADUM3220ARZ-RL7
Driver 4A 2-OUT Isolated Gate Driver 8-Pin SOIC N T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Driver Type
Isolated Gate Driver
Number of Drivers
2
Type
IGBT|MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
20(Typ)
Maximum Fall Time (ns)
20(Typ)
Maximum Operating Frequency (kHz)
1000
Maximum Propagation Delay Time (ns)
50(Typ)
Input Logic Compatibility
CMOS|3.3V|5V
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
11(Typ)
Typical Input Low Threshold Voltage (V)
1.65(Max)
Typical Input High Threshold Voltage (V)
2.1(Min)
Peak Output Current (A)
4(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Special Features
Under Voltage Lockout
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

