Special Purpose Amplifiers
ADUM3190WSRQZ
SP Amp ISOL Amp Single 20V 16-Pin QSOP Tube Automotive AEC-Q100
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
Yes
PPAP
Unknown
Type
Isolation Amplifier
Number of Elements per Chip
2
Number of Channels per Chip
1
Typical Gain Bandwidth Product (MHz)
10
Maximum Voltage Gain Range (dB)
75 to 100
Maximum Voltage Gain (dB)
80(Typ)
Minimum CMRR Range (dB)
60 to 75
Minimum CMRR (dB)
72(Typ)
Minimum PSRR (dB)
60
Typical Output Current (mA)
2(Min)@20V@-40C to 125C
Maximum Operating Supply Voltage (V)
20
Maximum Supply Voltage Range (V)
20 to 30
Minimum Dual Supply Voltage (V)
3
Typical Dual Supply Voltage (V)
5|9|12|15|18
Maximum Dual Supply Voltage (V)
20
Minimum DC Continuous Isolation Voltage (V)
2500(Typ)
Maximum Input Bias Current (uA)
0.01(Typ)@20V
Maximum Supply Current (mA)
2@20V/5@20V
Maximum Power Dissipation (mW)
1640
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Power Supply Type
Dual
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
5(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
QSOP
Pin Count
16
Lead Shape
Gull-wing

