Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Isolation Amplifier
Number of Elements per Chip
2
Number of Channels per Chip
1
Typical Gain Bandwidth Product (MHz)
10
Maximum Voltage Gain Range (dB)
75 to 100
Maximum Voltage Gain (dB)
80(Typ)
Minimum CMRR Range (dB)
60 to 75
Minimum CMRR (dB)
72(Typ)
Minimum PSRR (dB)
60
Typical Output Current (mA)
2(Min)@20V@-40C to 85C
Maximum Operating Supply Voltage (V)
20
Maximum Supply Voltage Range (V)
20 to 30
Minimum Dual Supply Voltage (V)
3
Typical Dual Supply Voltage (V)
5|9|12|15|18
Maximum Dual Supply Voltage (V)
20
Minimum DC Continuous Isolation Voltage (V)
2500(Typ)
Maximum Input Bias Current (uA)
0.01(Typ)@20V
Maximum Supply Current (mA)
2@20V/5@20V
Maximum Power Dissipation (mW)
1640
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Power Supply Type
Dual
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
5(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
QSOP
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

