Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Drivers
1
Type
IGBT|MOSFET
Number of Outputs
1
Maximum Rise Time (ns)
12(Typ)
Maximum Fall Time (ns)
12(Typ)
Maximum Operating Frequency (kHz)
1000(Min)
Maximum Propagation Delay Time (ns)
40(Typ)
Input Logic Compatibility
CMOS|3.3V|5V
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
5.6(Typ)
Typical Input Low Threshold Voltage (V)
1.65(Max)
Typical Input High Threshold Voltage (V)
2.1(Min)
Peak Output Current (A)
4
Output Resistance (Ohm)
0.6|0.95
Maximum Power Dissipation (mW)
1310
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Under Voltage Lockout
Latch-Up Proof
No
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

