Digital Isolators
ADUM2251ARWZ-RL
Digital Isolator Open Drain 2-CH 1Mbps 16-Pin SOIC W T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
I2C
Number of Channels per Chip
2
Maximum Data Rate
1Mbps
Maximum Fall Time (ns)
120
Maximum Pulse Width Distortion (ns)
145
Output Type
Open Drain
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Supply Voltage (V)
3
Minimum Isolation Voltage (Vrms)
5000
Maximum Working Insulation Voltage
645Vp
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Forward/Reverse Channels
2/1
Minimum Common Mode Rejection (kV/us)
25
Coupling Type
Magnetic Coupling
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
10.5(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

