Arrow Electronic Components Online
ADUM2250ARIZRL|ADI|simage
ADUM2250ARIZRL|ADI|limage
Digital Isolators

ADUM2250ARIZ-RL

Digital Isolator Open Drain 2-CH 1Mbps 16-Pin SOIC T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    I2C
  • Process Technology
    0.6um
  • Number of Channels per Chip
    2
  • Maximum Data Rate
    1Mbps
  • Maximum Fall Time (ns)
    120
  • Maximum Pulse Width Distortion (ns)
    145
  • Output Type
    Open Drain
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Supply Voltage (V)
    3
  • Minimum Isolation Voltage (Vrms)
    5000
  • Maximum Working Insulation Voltage
    645Vp
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Forward/Reverse Channels
    2/2
  • Minimum Common Mode Rejection (kV/us)
    25
  • Coupling Type
    Magnetic Coupling
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.6(Max)
  • Package Length
    13(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources