Digital Isolators
ADUM1301CRWZ
Digital Isolator CMOS 3-CH 90Mbps Automotive 16-Pin SOIC W Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
General Purpose
Number of Channels per Chip
3
Maximum Data Rate
90Mbps
Maximum Rise Time (ns)
2.5(Typ)
Maximum Fall Time (ns)
2.5(Typ)
Minimum Pulse Width (ns)
11.1(Max)
Maximum Pulse Width Distortion (ns)
2
Maximum Propagation Delay Skew (ns)
10
Output Type
CMOS
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Supply Voltage (V)
2.7|3
Maximum Propagation Delay Time (tPHL) (ns)
32
Minimum Isolation Voltage (Vrms)
2500
Maximum Propagation Delay Time (tPLH) (ns)
32
Maximum Working Insulation Voltage
560Vp
Maximum Quiescent Supply Current (mA)
57/37
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Typical Operating Supply Voltage (V)
5
Forward/Reverse Channels
2/1
Minimum Common Mode Rejection (kV/us)
25
Coupling Type
Magnetic Coupling
Mounting
Surface Mount
Package Height
2.3
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

