Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
General Purpose
Number of Channels per Chip
2
Maximum Data Rate
25Mbps
Maximum Rise Time (ns)
2.5(Typ)
Maximum Fall Time (ns)
2.5(Typ)
Minimum Pulse Width (ns)
40
Maximum Pulse Width Distortion (ns)
3
Maximum Propagation Delay Skew (ns)
12
Output Type
CMOS
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Supply Voltage (V)
3.135
Maximum Propagation Delay Time (tPHL) (ns)
35
Minimum Isolation Voltage (Vrms)
3000
Maximum Propagation Delay Time (tPLH) (ns)
35
Maximum Working Insulation Voltage
565Vp
Maximum Quiescent Supply Current (mA)
6/6.4
Maximum Output Current Drive (mA)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Typical Operating Supply Voltage (V)
5|3.3
Forward/Reverse Channels
1/1
Minimum Common Mode Rejection (kV/us)
25
Coupling Type
Magnetic Coupling
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

