Arrow Electronic Components Online
ADUM1251ARZ|ADI|simage
ADUM1251ARZ|ADI|limage
Digital Isolators

ADUM1251ARZ

Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    I2C
  • Number of Channels per Chip
    2
  • Maximum Data Rate
    1Mbps
  • Maximum Fall Time (ns)
    120
  • Maximum Pulse Width Distortion (ns)
    215
  • Output Type
    CMOS
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Propagation Delay Time (tPHL) (ns)
    150
  • Minimum Isolation Voltage (Vrms)
    2500
  • Maximum Propagation Delay Time (tPLH) (ns)
    150
  • Maximum Working Insulation Voltage
    560Vp
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Forward/Reverse Channels
    2/1
  • Minimum Common Mode Rejection (kV/us)
    25
  • Coupling Type
    Magnetic Coupling
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources