Arrow Electronic Components Online
ADUM1250ARZ|ADI|simage
ADUM1250ARZ|ADI|limage
디지털 아이솔레이터

ADUM1250ARZ

Digital Isolator Open Collector 2-CH 1Mbps 8-Pin SOIC N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    I2C
  • Number of Channels per Chip
    2
  • Maximum Data Rate
    1Mbps
  • Maximum Fall Time (ns)
    120
  • Maximum Pulse Width Distortion (ns)
    215
  • Output Type
    Open Collector
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Propagation Delay Time (tPHL) (ns)
    340
  • Minimum Isolation Voltage (Vrms)
    2500
  • Maximum Propagation Delay Time (tPLH) (ns)
    130
  • Maximum Working Insulation Voltage
    560Vp
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Forward/Reverse Channels
    2/2
  • Minimum Common Mode Rejection (kV/us)
    25
  • Coupling Type
    Magnetic Coupling
  • Mounting
    Surface Mount
  • Package Height
    1.38
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources