Arrow Electronic Components Online
ADUM1245ARSZRL7|ADI|simage
ADUM1245ARSZRL7|ADI|limage
Digital Isolators

ADUM1245ARSZ-RL7

Digital Isolator CMOS 2-CH 2Mbps 20-Pin SSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Number of Channels per Chip
    2
  • Maximum Data Rate
    2Mbps
  • Maximum Rise Time (ns)
    2(Typ)
  • Maximum Fall Time (ns)
    2(Typ)
  • Minimum Pulse Width (ns)
    500
  • Maximum Pulse Width Distortion (ns)
    12
  • Maximum Propagation Delay Skew (ns)
    10
  • Output Type
    CMOS
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Supply Voltage (V)
    2.25
  • Maximum Propagation Delay Time (tPHL) (ns)
    180
  • Minimum Isolation Voltage (Vrms)
    3750
  • Maximum Propagation Delay Time (tPLH) (ns)
    180
  • Maximum Working Insulation Voltage
    849Vp
  • Maximum Quiescent Supply Current (mA)
    0.01/0.006
  • Maximum Power Dissipation (mW)
    1640
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Forward/Reverse Channels
    2/0
  • Minimum Common Mode Rejection (kV/us)
    25
  • Coupling Type
    Magnetic Coupling
  • Mounting
    Surface Mount
  • Package Height
    1.75
  • Package Width
    5.3
  • Package Length
    7.2
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SSOP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources