Arrow Electronic Components Online
ADUM120N1BRZRL7|ADI|simage
ADUM120N1BRZRL7|ADI|limage
Digital Isolators

ADUM120N1BRZ-RL7

Digital Isolator CMOS 2-CH 150Mbps 8-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Number of Channels per Chip
    2
  • Maximum Data Rate
    150Mbps(Min)
  • Maximum Rise Time (ns)
    2.5(Typ)
  • Maximum Fall Time (ns)
    2.5(Typ)
  • Minimum Pulse Width (ns)
    6.6
  • Maximum Pulse Width Distortion (ns)
    3
  • Maximum Propagation Delay Skew (ns)
    7
  • Output Type
    CMOS
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Supply Voltage (V)
    1.7
  • Maximum Propagation Delay Time (tPHL) (ns)
    15
  • Minimum Isolation Voltage (Vrms)
    3000
  • Maximum Propagation Delay Time (tPLH) (ns)
    15
  • Maximum Working Insulation Voltage
    565Vp
  • Maximum Quiescent Supply Current (mA)
    6.4
  • Maximum Power Dissipation (mW)
    1560
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Typical Operating Supply Voltage (V)
    5|2.5|3.3
  • Forward/Reverse Channels
    2/0
  • Minimum Common Mode Rejection (kV/us)
    75
  • Coupling Type
    Magnetic Coupling
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources