Arrow Electronic Components Online
No Image Available
Microcontrollers - MCUs

ADUCM410BBCZ-RL7

MCU 32-bit ARM Cortex M33 RISC 1MB Flash 1.2V/1.8V/3.3V 81-Pin CSP-BGA T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M33
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    160
  • Maximum Clock Frequency (MHz)
    160
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    1MB
  • RAM Size
    128KB
  • Programmability
    Yes
  • Interface Type
    I2C/SPI/UART
  • No. of Timers
    5
  • Number of ADCs
    1
  • ADC Channels
    16
  • ADC Resolution (bit)
    16
  • Number of DACs
    1
  • DAC Resolution (bit)
    12
  • USART
    0
  • UART
    2
  • USB
    0
  • SPI
    3
  • I2C
    3
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.08|1.8
  • Typical Operating Supply Voltage (V)
    1.2|1.8|3.3
  • Maximum Operating Supply Voltage (V)
    1.98|3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.64
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    81
  • Standard Package Name
    BGA
  • Supplier Package
    CSP-BGA
  • Pin Count
    81
Order Quantity

Documentation and Resources

Datasheets
Design resources