Microcontrollers - MCUs
ADUCM4050BCBZ-RL
MCU 32-bit ARM Cortex M4F RISC 512KB Flash 3V 72-Pin WLCSP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Instruction Set Architecture
RISC
Device Core
ARM Cortex M4F
Core Architecture
ARM
Maximum CPU Frequency (MHz)
52
Maximum Clock Rate (MHz)
52
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
128KB
Programmability
Yes
Interface Type
I2C/SPI/UART
Number of I/Os
51
No. of Timers
3
PWM
3
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
12
USART
0
UART
2
USB
0
SPI
3
I2C
1
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Parallel Master Port
No
Real Time Clock
No
Minimum Operating Supply Voltage (V)
1.74
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.29
Package Width
3.16
Package Length
3.57
PCB changed
72
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
72

