Arrow Electronic Components Online
ADUCM320BBCZIRL|ADI|limage
ADUCM320BBCZIRL|ADI|simage
Microcontrollers - MCUs

ADUCM320BBCZI-RL | ARM® Cortex®-M3 Microcontroller

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 3.3V 96-Pin CSP-BGA T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.25
  • Automotive
    No
  • PPAP
    No
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M3
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    80
  • Maximum Clock Rate (MHz)
    80
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    256KB
  • RAM Size
    32KB
  • Programmability
    Yes
  • Interface Type
    I2C/SPI/UART
  • Number of I/Os
    40
  • No. of Timers
    3
  • Number of ADCs
    1
  • ADC Channels
    16
  • ADC Resolution (bit)
    14
  • Number of DACs
    1
  • DAC Channels
    12
  • DAC Resolution (bit)
    12
  • USART
    0
  • UART
    1
  • USB
    0
  • SPI
    2
  • I2C
    2
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    2.9
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    96
  • Standard Package Name
    BGA
  • Supplier Package
    CSP-BGA
  • Pin Count
    96
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources