Microcontrollers - MCUs
ADUCM3029BCPZ
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 3.3V 64-Pin LFCSP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
ADuCM302x
Instruction Set Architecture
RISC
Device Core
ARM Cortex M3
Core Architecture
ARM
Maximum CPU Frequency (MHz)
26
Maximum Clock Rate (MHz)
26
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
64KB
Programmability
Yes
Interface Type
I2C/SPI/UART
Number of I/Os
44
No. of Timers
3
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
12
USART
0
UART
1
USB
0
SPI
3
I2C
1
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Parallel Master Port
No
Real Time Clock
Yes
Minimum Operating Supply Voltage (V)
1.74
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.73
Package Width
9
Package Length
9
PCB changed
64
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
64
Lead Shape
No Lead

