Microcontrollers - MCUs
ADUCM3027BCBZ-R7 | Ultra Low Power ARM® Cortex®-M3 MCU
ADUCM3027BCBZ-R7|Ultra Low Power ARM® Cortex®-M3 MCU Analog Devices Microcontroller 128KB Flash 3.3V 54-Pin - Arrow.com
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
ADuCM302x
Instruction Set Architecture
RISC
Device Core
ARM Cortex M3
Core Architecture
ARM
Maximum CPU Frequency (MHz)
26
Maximum Clock Rate (MHz)
26
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
128KB
RAM Size
64KB
Programmability
Yes
Interface Type
I2C/SPI/UART
Number of I/Os
34
No. of Timers
3
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
12
USART
0
UART
1
USB
0
SPI
3
I2C
1
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Parallel Master Port
No
Real Time Clock
Yes
Minimum Operating Supply Voltage (V)
1.74
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.29
Package Width
2.76
Package Length
2.76
PCB changed
54
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
54
Lead Shape
Ball

