Microcontrollers - MCUs
ADUC848BSZ32-5 | 8052 MicroConverter® IC
MCU 8-bit 8052 CISC 32KB Flash 5V 52-Pin MQFP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.15
Automotive
No
PPAP
No
Family Name
ADuC8xx
Instruction Set Architecture
CISC
Device Core
8052
Core Architecture
8051
Maximum CPU Frequency (MHz)
12.58
Maximum Clock Rate (MHz)
12.58
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
2.25KB
Maximum Expanded Memory Size
16MB
Programmability
Yes
Interface Type
I2C/SPI/UART
Number of I/Os
24
No. of Timers
3
Timers Resolution (bit)
16/16/16
PWM
2
Number of ADCs
1
ADC Channels
10
ADC Resolution (bit)
16
Number of DACs
1
DAC Channels
1
DAC Resolution (bit)
12
USART
0
UART
1
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Parallel Master Port
No
Real Time Clock
No
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
2
Package Width
10
Package Length
10
PCB changed
52
Standard Package Name
QFP
Supplier Package
MQFP
Pin Count
52
Lead Shape
Gull-wing
Order Quantity

