Microcontrollers - MCUs
ADUC845BSZ62-5-RL | 8052 MicroConverter® IC
MCU 8-bit 8052 CISC 62KB Flash 5V 52-Pin MQFP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.15
Automotive
No
PPAP
No
Family Name
ADuC8xx
Instruction Set Architecture
CISC
Device Core
8052
Core Architecture
8051
Maximum CPU Frequency (MHz)
12.58
Maximum Clock Rate (MHz)
12.58
Data Bus Width (bit)
8
Program Memory Type
Flash
Program Memory Size
62KB
RAM Size
2.25KB
Maximum Expanded Memory Size
16MB
Programmability
Yes
Interface Type
I2C/SPI/UART
Number of I/Os
24
No. of Timers
3
Timers Resolution (bit)
16/16/16
PWM
2
Number of ADCs
2
ADC Channels
10/10
ADC Resolution (bit)
24/24
Number of DACs
1
DAC Channels
1
DAC Resolution (bit)
12
USART
0
UART
1
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Parallel Master Port
No
Real Time Clock
No
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2
Package Width
10
Package Length
10
PCB changed
52
Standard Package Name
QFP
Supplier Package
MQFP
Pin Count
52
Lead Shape
Gull-wing

