Microcontrollers - MCUs
ADUC7060BCPZ32RL | ARM7® MicroConverter® IC
MCU 16-bit/32-bit ARM7TDMI RISC 32KB Flash 2.5V 48-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
ADuC7xxx
Instruction Set Architecture
RISC
Device Core
ARM7TDMI
Core Architecture
ARM
Maximum CPU Frequency (MHz)
10
Maximum Clock Rate (MHz)
10
Data Bus Width (bit)
32|16
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
4KB
Maximum Expanded Memory Size
30KB
Programmability
Yes
Interface Type
I2C/SPI/UART
Number of I/Os
14
No. of Timers
4
PWM
6
Number of ADCs
2
ADC Channels
4/4
ADC Resolution (bit)
24/24
Number of DACs
1
DAC Channels
1
DAC Resolution (bit)
14
USART
0
UART
1
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Minimum Operating Supply Voltage (V)
2.375
Typical Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
2.625
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
48
Lead Shape
No Lead

