Microcontrollers - MCUs
ADUC7019BCPZ62I | ARM7® MicroConverter® IC
MCU 16-bit/32-bit ARM7TDMI RISC 62KB Flash 3.3V 40-Pin LFCSP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.25
Automotive
No
PPAP
No
Family Name
ADuC7xxx
Instruction Set Architecture
RISC
Device Core
ARM7TDMI
Core Architecture
ARM
Maximum CPU Frequency (MHz)
44
Maximum Clock Rate (MHz)
44
Data Bus Width (bit)
32|16
Program Memory Type
Flash
Program Memory Size
62KB
RAM Size
8KB
Programmability
Yes
Interface Type
I2C/SPI/UART
Number of I/Os
14
No. of Timers
4
PWM
3
Number of ADCs
1
ADC Channels
5
ADC Resolution (bit)
12
Number of DACs
1
DAC Channels
3
DAC Resolution (bit)
12
USART
0
UART
1
USB
0
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
0
Watchdog
1
Analog Comparators
1
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
120(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
0.73
Package Width
6
Package Length
6
PCB changed
40
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
40
Lead Shape
No Lead

