RF/Wireless Development Boards and Kits
ADTR1107-EVAL
ADTR1107 RF Front End Evaluation Board
Analog DevicesProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device
ADTR1107
Supported Device Technology
RF Front End
Typical Operating Frequency (MHz)
18000(Max)
Typical Operating Supply Voltage (V)
5

