Digital BJT - Pre-Biased
ADTA114ECAQ-7
PNP Pre-Biased Small Signal Surface Mount Transistor
Diodes IncorporatedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.75
Automotive
Yes
PPAP
Yes
Type
PNP
Configuration
Single
Maximum Collector-Emitter Voltage (V)
50
Maximum Continuous DC Collector Current (mA)
0.1
Minimum DC Current Gain
30@5mA@5V
Typical Current Gain Bandwidth (MHz)
250
Typical Input Resistance (kOhm)
10
Typical Resistor Ratio
1
Maximum Power Dissipation (mW)
310
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.98
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3

