Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Maximum Operating Supply Current (mA)
3
Control Method
PWM
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Minimum Storage Temperature (°C)
-65
Maximum Storage Temperature (°C)
150
Interface Type
SMBus
Number of Supported Fans
4
Over Temperature Alert
No
Maximum Temperature Accuracy (°C)
±2.5
System Shutdown
No
Mounting
Surface Mount
Package Height
1.24(Min)
Package Width
3.9
Package Length
4.89
PCB changed
16
Standard Package Name
SO
Supplier Package
QSOP
Pin Count
16
Lead Shape
Gull-wing

