온도 및 습도 센서
ADT7311WTRZ-RL
Temp Sensor Digital Serial (3-Wire, 4-Wire, SPI) Automotive AEC-Q100 8-Pin SOIC N T/R
Analog DevicesProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Module/IC Classification
IC
Resolution (bit)
16
Accuracy
±0.5°C
Interface Type
Serial (3-Wire, 4-Wire, SPI)
Output Type
Digital
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
300
Maximum Power Dissipation (mW)
0.7(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing
Order Quantity

