Temperature and Humidity Sensors
ADT7301ARTZ-REEL7
Temperature Sensor Digital Serial (4-Wire, SPI) Automotive Medical 6-Pin SOT-23 T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Module/IC Classification
IC
Resolution (bit)
13
Accuracy
±1°C
Interface Type
Serial (4-Wire, SPI)
Output Type
Digital
Minimum Operating Supply Voltage (V)
2.7
Typical Operating Supply Voltage (V)
5|3.3
Maximum Operating Supply Voltage (V)
5.25
Maximum Supply Current (uA)
400
Maximum Power Dissipation (mW)
1.41(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.15
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

