Arrow Electronic Components Online
ADSV2536BK|HAMMOND|simage
ADSV2536BK|HAMMOND|limage
Box, Enclosure and Rack Accessories

ADSV2536BK

Steel Adjustable Depth Shelf, Smooth Black, 483mm Product Length, 44mm Product Height

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Shelf
  • Material
    Steel
  • Color
    Black
  • Product Height (Metric) (mm)
    44
  • Product Length (Metric) (mm)
    483

Documentation and Resources

Datasheets
Design resources