Arrow Electronic Components Online
ADSV1825BK|HAMMOND|limage
ADSV1825BK|HAMMOND|simage
Box, Enclosure and Rack Accessories

ADSV1825BK

Adjustable Depth Shelf, 14-Gauge Steel, Black, (1.75 In X 19.00 In X 25.00 In)

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Shelf
  • Material
    Steel
  • Color
    Black
  • Measurement System
    Metric|Imperial
  • Product Height (Metric) (mm)
    44
  • Product Height (Imperial - Decimal) (in)
    1.72
  • Product Length (Metric) (mm)
    483
  • Product Length (Imperial - Decimal) (in)
    19

Documentation and Resources

Datasheets
Design resources