Digital Signal Processors - DSPs
ADSP-SC589BBCZ-5B | SHARC+ Dual Core DSP with ARM Cortex-A5
DSP Fixed-Point/Floating-Point 32bit 500MHz 800MIPS 529-Pin CSP-BGA Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.35
Automotive
No
PPAP
No
Family Name
ADSP-SC58x
Instruction Set Architecture
RISC
Device Core
ARM Cortex A5
Core Architecture
ARM
Numeric and Arithmetic Format
Floating-Point|Fixed-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
800
Program Memory Type
ROM
Program Memory Size
512KB
RAM Size
640KB
Programmability
Yes
Interface Type
CAN/Ethernet/I2C/SPI/UART/USB
Number of I/Os
102
ADC Channels
8
Device Input Clock Speed (MHz)
500
USART
0
UART
3
USB
2
SPI
2
I2C
3
I2S
0
CAN
2
Ethernet
2
Minimum Operating Supply Voltage (V)
3.13|1.05
Typical Operating Supply Voltage (V)
3.3|1.1
Maximum Operating Supply Voltage (V)
3.47|1.15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
1.01
Package Width
19
Package Length
19
PCB changed
529
Standard Package Name
BGA
Supplier Package
CSP-BGA
Pin Count
529
Lead Shape
Ball

