Arrow Electronic Components Online
ADSPSC573KBCZ3|ADI|simage
ADSPSC573KBCZ3|ADI|limage
Digital Signal Processors - DSPs

ADSP-SC573KBCZ-3

DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 300MHz 800MIPS 400-Pin CSP-BGA Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.35
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ADSP-SC57x
  • Instruction Set Architecture
    Modified Harvard
  • Device Core
    ARM Cortex A5
  • Core Architecture
    ARM
  • Numeric and Arithmetic Format
    Fixed-Point|Floating-Point
  • Data Bus Width (bit)
    32|40|64
  • Device Million Instructions per Second (MIPS)
    800
  • Program Memory Size
    512MB
  • RAM Size
    1MB
  • Programmability
    No
  • Interface Type
    CAN/Ethernet/I2C/SPI/UART/USB
  • Number of I/Os
    92
  • Number of ADCs
    1
  • ADC Channels
    8
  • ADC Resolution (bit)
    12
  • Device Input Clock Speed (MHz)
    300
  • USART
    0
  • UART
    3
  • USB
    1
  • SPI
    3
  • I2C
    3
  • I2S
    0
  • CAN
    2
  • Ethernet
    1
  • Minimum Operating Supply Voltage (V)
    1.05|3.13
  • Typical Operating Supply Voltage (V)
    1.1|3.3
  • Maximum Operating Supply Voltage (V)
    1.15|3.47
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    95
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.01
  • Package Width
    17
  • Package Length
    17
  • PCB changed
    400
  • Standard Package Name
    BGA
  • Supplier Package
    CSP-BGA
  • Pin Count
    400
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources