Reduced Price
Digital Signal Processors - DSPs
ADSP-SC572BBCZ-42
DSP Fixed-Point/Floating-Point 32bit/40bit/64bit 450MHz 800MIPS 400-Pin CSP-BGA Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.35
Automotive
No
PPAP
No
Family Name
ADSP-SC57x
Instruction Set Architecture
Modified Harvard
Device Core
ARM Cortex A5
Core Architecture
ARM
Numeric and Arithmetic Format
Fixed-Point|Floating-Point
Data Bus Width (bit)
32|40|64
Device Million Instructions per Second (MIPS)
800
Program Memory Size
512MB
RAM Size
1MB
Programmability
No
Interface Type
CAN/Ethernet/I2C/SPI/UART/USB
Number of I/Os
92
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
12
Device Input Clock Speed (MHz)
450
USART
0
UART
3
USB
1
SPI
3
I2C
3
I2S
0
CAN
2
Ethernet
1
Minimum Operating Supply Voltage (V)
1.05|3.13
Typical Operating Supply Voltage (V)
1.1|3.3
Maximum Operating Supply Voltage (V)
1.15|3.47
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
1.01
Package Width
17
Package Length
17
PCB changed
400
Standard Package Name
BGA
Supplier Package
CSP-BGA
Pin Count
400
Lead Shape
Ball

