Arrow Electronic Components Online
No Image Available
Reduced Price
Digital Signal Processors - DSPs

ADSP-BF703KBCZ-3

DSP 16bit/32bit 300MHz 184-Pin CSP-BGA Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.35
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ADSP-BF70x
  • Instruction Set Architecture
    Modified Harvard
  • Data Bus Width (bit)
    16|32
  • Program Memory Type
    ROM
  • Program Memory Size
    512KB
  • RAM Size
    256KB
  • Programmability
    Yes
  • Interface Type
    CAN/I2C/SPI/UART/USB
  • Number of I/Os
    47
  • Number of ADCs
    1
  • ADC Channels
    4
  • ADC Resolution (bit)
    12
  • Device Input Clock Speed (MHz)
    300
  • USART
    0
  • UART
    2
  • USB
    1
  • SPI
    4
  • I2C
    1
  • I2S
    0
  • CAN
    2
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.7|3.13
  • Typical Operating Supply Voltage (V)
    1.8|3.3
  • Maximum Operating Supply Voltage (V)
    1.9|3.47
  • Minimum High Level Output Voltage (V)
    0.9
  • Maximum Low Level Output Voltage (V)
    0.4
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.19
  • Package Width
    12
  • Package Length
    12
  • PCB changed
    184
  • Standard Package Name
    BGA
  • Supplier Package
    CSP-BGA
  • Pin Count
    184
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources