Reduced Price
Digital Signal Processors - DSPs
ADSP-BF703BBCZ-3
DSP 16bit/32bit 300MHz 184-Pin CSP-BGA Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.35
Automotive
No
PPAP
No
Family Name
ADSP-BF70x
Instruction Set Architecture
Modified Harvard
Data Bus Width (bit)
16|32
Program Memory Type
ROM
Program Memory Size
512KB
RAM Size
256KB
Programmability
Yes
Interface Type
CAN/I2C/SPI/UART/USB
Number of I/Os
47
Number of ADCs
1
ADC Channels
4
ADC Resolution (bit)
12
Device Input Clock Speed (MHz)
300
USART
0
UART
2
USB
1
SPI
4
I2C
1
I2S
0
CAN
2
Ethernet
0
Minimum Operating Supply Voltage (V)
1.7|3.13
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
1.9|3.47
Minimum High Level Output Voltage (V)
0.9
Maximum Low Level Output Voltage (V)
0.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.19
Package Width
12
Package Length
12
PCB changed
184
Standard Package Name
BGA
Supplier Package
CSP-BGA
Pin Count
184
Lead Shape
Ball
Order Quantity