Digital Signal Processors - DSPs
ADSP-BF702KCPZ-3
DSP 16bit/32bit 300MHz 88-Pin LFCSP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.35
Automotive
No
PPAP
No
Family Name
ADSP-BF70x
Instruction Set Architecture
Modified Harvard
Data Bus Width (bit)
16|32
Program Memory Type
ROM
Program Memory Size
512KB
RAM Size
256KB
Programmability
Yes
Interface Type
CAN/I2C/SPI/UART/USB
Number of I/Os
43
Device Input Clock Speed (MHz)
300
USART
0
UART
2
USB
1
SPI
4
I2C
1
I2S
0
CAN
2
Ethernet
0
Minimum Operating Supply Voltage (V)
1.7|3.13
Typical Operating Supply Voltage (V)
1.8|3.3
Maximum Operating Supply Voltage (V)
1.9|3.47
Minimum High Level Output Voltage (V)
0.9
Maximum Low Level Output Voltage (V)
0.4
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
0.83 mm
Package Width
12 mm
Package Length
12 mm
PCB changed
88
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
88
Lead Shape
No Lead

