Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.35
Automotive
No
PPAP
No
Family Name
ADSP-BF60x
Instruction Set Architecture
Modified Harvard
Program Memory Type
ROM
Program Memory Size
32KB
RAM Size
256KB
Programmability
Yes
Interface Type
CAN/I2C/SPI/UART/USB
Number of I/Os
112
Number of ADCs
1
Device Input Clock Speed (MHz)
500
USART
0
UART
2
USB
1
SPI
2
I2C
2
I2S
0
CAN
1
Ethernet
0
Minimum Operating Supply Voltage (V)
1.19|1.7|3.13
Typical Operating Supply Voltage (V)
1.25|1.8|3.3
Maximum Operating Supply Voltage (V)
1.32|1.9|3.47
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
1.01
Package Width
19
Package Length
19
PCB changed
349
Standard Package Name
BGA
Supplier Package
CSP-BGA
Pin Count
349
Lead Shape
Ball
Order Quantity