Arrow Electronic Components Online
ADSPBF592KCPZ2|ADI|simage
ADSPBF592KCPZ2|ADI|limage
Digital Signal Processors - DSPs

ADSP-BF592KCPZ-2

DSP 200MHz 64-Pin LFCSP EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.35
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ADSP-BF59x
  • Instruction Set Architecture
    Modified Harvard
  • Program Memory Type
    ROM
  • Program Memory Size
    64KB
  • RAM Size
    32KB
  • Programmability
    No
  • Interface Type
    I2C/I2S/SPI/UART
  • Number of I/Os
    32
  • Device Input Clock Speed (MHz)
    200
  • USART
    0
  • UART
    1
  • USB
    0
  • SPI
    2
  • I2C
    2
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.1|1.3
  • Maximum Operating Supply Voltage (V)
    1.47|3.6
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    64
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    64
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources