Digital Signal Processors - DSPs
ADSP-BF561SKBCZ500
DSP Fixed-Point 16bit 500MHz 256-Pin CSP-BGA Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.35
Automotive
No
PPAP
No
Family Name
ADSP-BF56x
Instruction Set Architecture
Modified Harvard
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
16
RAM Size
328KB
Programmability
No
Interface Type
SPI/UART
Number of I/Os
48
Device Input Clock Speed (MHz)
500
USART
0
UART
1
USB
0
SPI
1
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
2.25|0.8
Typical Operating Supply Voltage (V)
3.3|2.5|1.25
Maximum Operating Supply Voltage (V)
3.6|1.375
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
1.21
Package Width
12
Package Length
12
PCB changed
256
Standard Package Name
BGA
Supplier Package
CSP-BGA
Pin Count
256
Lead Shape
Ball

