Digital Signal Processors - DSPs
ADSP-BF548MBBCZ-5M
DSP Fixed-Point 16bit 533MHz 400-Pin CSP-BGA Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.35
Automotive
No
PPAP
No
Family Name
ADSP-BF54x
Instruction Set Architecture
Modified Harvard
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
16
Program Memory Size
64KB
RAM Size
132KB
Programmability
No
Interface Type
CAN/I2C/SPI/UART/USB
Number of I/Os
152
Device Input Clock Speed (MHz)
533
USART
0
UART
4
USB
0
SPI
3
I2C
2
I2S
0
CAN
2
Ethernet
0
Minimum Operating Supply Voltage (V)
0.9|1|1.14|2.25|2.7
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
1.43|2.75|3.6|1.31|1.38
Minimum High Level Output Voltage (V)
2.4
Maximum Low Level Output Voltage (V)
0.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.26
Package Width
17
Package Length
17
PCB changed
400
Standard Package Name
BGA
Supplier Package
CSP-BGA
Pin Count
400
Lead Shape
Ball
Order Quantity

