Digital Signal Processors - DSPs
ADSP-BF534BBCZ-5B
DSP Fixed-Point 16bit 500MHz 208-Pin CSP-BGA Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
8542.31.00.35
Automotive
No
PPAP
No
Family Name
ADSP-BF53x
Instruction Set Architecture
Modified Harvard
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
16
Program Memory Size
2KB
RAM Size
132KB
Programmability
No
Interface Type
CAN/Ethernet/I2C/SPI/UART
Number of I/Os
48
Device Input Clock Speed (MHz)
500
USART
0
UART
2
USB
0
SPI
1
I2C
0
I2S
0
CAN
1
Ethernet
1
Minimum Operating Supply Voltage (V)
2.25|0.8
Typical Operating Supply Voltage (V)
3.3|2.5|1.2
Maximum Operating Supply Voltage (V)
1.32|3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1.26
Package Width
17
Package Length
17
PCB changed
208
Standard Package Name
BGA
Supplier Package
CSP-BGA
Pin Count
208
Lead Shape
Ball

