Digital Signal Processors - DSPs
ADSP-BF534BBCZ-4A
DSP Fixed-Point 16bit 400MHz 182-Pin CSP-BGA Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
ADSP-BF53x
Instruction Set Architecture
Modified Harvard
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
16
Program Memory Size
2KB
RAM Size
132KB
Programmability
No
Interface Type
CAN/Ethernet/I2C/SPI/UART
Number of I/Os
48
Device Input Clock Speed (MHz)
400
USART
0
UART
2
USB
0
SPI
1
I2C
0
I2S
0
CAN
1
Ethernet
1
Minimum Operating Supply Voltage (V)
0.8|2.25
Typical Operating Supply Voltage (V)
1.2|2.5|3.3
Maximum Operating Supply Voltage (V)
1.32|3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.65(Min)
Package Width
12
Package Length
12
PCB changed
182
Standard Package Name
BGA
Supplier Package
CSP-BGA
Pin Count
182
Lead Shape
Ball
Order Quantity

