Digital Signal Processors - DSPs
ADSP-BF527BBCZ-5AX
DSP Fixed-Point 32bit 533MHz 208-Pin CSP-BGA
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Obsolete-Unconfirmed
HTS
8542.31.00.35
Automotive
No
PPAP
No
Family Name
ADSP-BF52x
Instruction Set Architecture
Modified Harvard
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
32
Program Memory Type
ROM
Program Memory Size
32KB
RAM Size
132KB
Programmability
Yes
Interface Type
Ethernet/I2C/SPI/UART/USB
Number of I/Os
48
Number of ADCs
2
ADC Resolution (bit)
24/24
Device Input Clock Speed (MHz)
533
Number of DACs
2
DAC Resolution (bit)
24/24
USART
0
UART
2
USB
1
SPI
1
I2C
1
I2S
0
CAN
0
Ethernet
1
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
1.47|1.9|2.75|3.6
Minimum High Level Output Voltage (V)
2.4
Maximum Low Level Output Voltage (V)
0.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.26
Package Width
17
Package Length
17
PCB changed
208
Standard Package Name
BGA
Supplier Package
CSP-BGA
Pin Count
208
Lead Shape
Ball

