Arrow Electronic Components Online
ADSPBF524BBCZ4A|ADI|simage
ADSPBF524BBCZ4A|ADI|limage
Digital Signal Processors - DSPs

ADSP-BF524BBCZ-4A

DSP Fixed-Point 32bit 400MHz 208-Pin CSP-BGA Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8542.31.00.35
  • Automotive
    No
  • PPAP
    No
  • Family Name
    ADSP-BF52x
  • Instruction Set Architecture
    Modified Harvard
  • Numeric and Arithmetic Format
    Fixed-Point
  • Data Bus Width (bit)
    32
  • Program Memory Type
    ROM
  • Program Memory Size
    32KB
  • RAM Size
    132KB
  • Programmability
    Yes
  • Interface Type
    Ethernet/I2C/SPI/UART/USB
  • Number of I/Os
    48
  • Device Input Clock Speed (MHz)
    400
  • USART
    0
  • UART
    2
  • USB
    1
  • SPI
    1
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.235|1.7|2.25|3
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    1.47|1.9|2.75|3.6
  • Minimum High Level Output Voltage (V)
    2.4
  • Maximum Low Level Output Voltage (V)
    0.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.26
  • Package Width
    17
  • Package Length
    17
  • PCB changed
    208
  • Standard Package Name
    BGA
  • Supplier Package
    CSP-BGA
  • Pin Count
    208
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources